Part Details for BCAP2000P270 by Maxwell Technologies
Overview of BCAP2000P270 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCAP2000P270
BCAP2000P270 CAD Models
BCAP2000P270 Part Data Attributes
|
BCAP2000P270
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
BCAP2000P270
Maxwell Technologies
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 2000000000uF, STUD MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 2000000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | K2 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for BCAP2000P270
This table gives cross-reference parts and alternative options found for BCAP2000P270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCAP2000P270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCAP2000E270 | Maxwell Technologies | Check for Price | Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2000000000uF, Stud Mount | BCAP2000P270 vs BCAP2000E270 |
BCAP2000E270T05 | Maxwell Technologies | Check for Price | Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2000000000uF, Stud Mount | BCAP2000P270 vs BCAP2000E270T05 |