There are no models available for this part yet.
Overview of BCAP0025 P300 X12 by Maxwell Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BCAP0025 P300 X12 by Maxwell Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
589-BCAP0025P300X12-ND
|
DigiKey | CAP 25F 3V THROUGH HOLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1050 In Stock |
|
$3.2276 / $7.7400 | Buy Now | |
DISTI #
723-BCAP0025P300X12
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 25F bent lead | 0 |
|
$3.2200 / $6.7600 | Order Now |
CAD Models for BCAP0025 P300 X12 by Maxwell Technologies
Part Data Attributes for BCAP0025 P300 X12 by Maxwell Technologies
BCAP0025 P300 X12
Maxwell Technologies
|
|
---|---|
Samacsys Manufacturer
|
Maxwell Technologies
|
Want to compare parts?
-
BCAP0025 P300 X12Maxwell TechnologiesVS
-