Part Details for BC869-16 by NXP Semiconductors
Results Overview of BC869-16 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC869-16 Information
BC869-16 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC869-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | PNP medium power transistor | 44425 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for BC869-16
BC869-16 CAD Models
BC869-16 Part Data Attributes
|
BC869-16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC869-16
NXP Semiconductors
TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for BC869-16
This table gives cross-reference parts and alternative options found for BC869-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC869-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC869-16 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | BC869-16 vs BC869-16 |
BC869-16T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC869-16 vs BC869-16T/R |
BC869-16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | BC869-16 vs BC869-16 |
BC869-16TA | Diodes Incorporated | Check for Price | 1000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR | BC869-16 vs BC869-16TA |
BC869-16 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | BC869-16 vs BC869-16 |
BC869-16,115 | Nexperia | $0.1779 | 20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin | BC869-16 vs BC869-16,115 |