-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC869-16,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9715
|
Newark | Trans, Bipolar, Pnp, 20V, 2A, Sc-62 Rohs Compliant: Yes |Nexperia BC869-16,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1485 |
|
$0.1350 / $0.4990 | Buy Now |
DISTI #
2156-BC869-16,115-1727-ND
|
DigiKey | TRANS PNP 20V 1A SOT-89 Min Qty: 3047 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1727-2363-1-ND
|
DigiKey | TRANS PNP 20V 1A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0948 / $0.5900 | Buy Now |
DISTI #
BC869-16,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BC869-16,115) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0878 | Buy Now |
DISTI #
771-BC869-16115
|
Mouser Electronics | Bipolar Transistors - BJT 20 V, 2 A PNP medium power transistors RoHS: Compliant | 470 |
|
$0.0980 / $0.5100 | Buy Now |
DISTI #
V72:2272_06513836
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1847 Container: Cut Strips | Americas - 5394 |
|
$0.0828 / $0.0837 | Buy Now |
DISTI #
V79:2366_19866335
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 4997 |
|
$0.0820 | Buy Now |
|
Future Electronics | BC869 Series 20 V 2 A PNP Surface Mount Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.0895 / $0.0922 | Buy Now |
DISTI #
85966062
|
Verical | Trans GP BJT PNP 20V 2A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3727 Package Multiple: 1 Date Code: 1901 | Americas - 19000 |
|
$0.1006 | Buy Now |
DISTI #
85966623
|
Verical | Trans GP BJT PNP 20V 2A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3727 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.1006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC869-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC869-16,115
Nexperia
20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for BC869-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC869-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC869-16 | NXP Semiconductors | Check for Price | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BC869-16,115 vs BC869-16 |
BC869-16 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | BC869-16,115 vs BC869-16 |
BC869-16T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC869-16,115 vs BC869-16T/R |
BC869-16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | BC869-16,115 vs BC869-16 |
BC869-16TA | Diodes Incorporated | Check for Price | 1000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR | BC869-16,115 vs BC869-16TA |
BC869-16 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | BC869-16,115 vs BC869-16 |