-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A NPN medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6773
|
Newark | Bc868/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia BC868,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0740 | Buy Now |
DISTI #
93X3934
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 20 V, 170 Mhz, 500 Mw, 2 A, 40 Rohs Compliant: Yes |Nexperia BC868,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1400 | Buy Now |
DISTI #
1727-4879-1-ND
|
DigiKey | TRANS NPN 20V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10720 In Stock |
|
$0.1037 / $0.4800 | Buy Now |
DISTI #
BC868,115
|
Avnet Americas | Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BC868,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0736 | Buy Now |
DISTI #
771-BC868-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC868/SOT89/MPT3 RoHS: Compliant | 4872 |
|
$0.0980 / $0.4800 | Buy Now |
|
Future Electronics | BC868 Series 20 V 2 A SMT NPN Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 180000Reel |
|
$0.0844 / $0.0946 | Buy Now |
|
Future Electronics | BC868 Series 20 V 2 A SMT NPN Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0881 / $0.1010 | Buy Now |
|
Future Electronics | BC868 Series 20 V 2 A SMT NPN Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0881 / $0.1010 | Buy Now |
DISTI #
BC868.115
|
TME | Transistor: NPN, bipolar, 20V, 2A, 1.35W, SC62,SOT89 Min Qty: 1 | 2274 |
|
$0.1660 / $0.4530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC868,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC868,115
Nexperia
20 V, 2 A NPN medium power transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
This table gives cross-reference parts and alternative options found for BC868,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC868,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBCX68TR13 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BC868,115 vs CBCX68TR13 |
BC868-25,115 | 20 V, 2 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BC868,115 vs BC868-25,115 |
BCX68 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BCX68 |
BC868 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | BC868,115 vs BC868 |
BCX68-16 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BCX68-16 |
CBCX68-25BK | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC868,115 vs CBCX68-25BK |
BC868-16 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BC868-16 |
BC868-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BC868-25 |
BC868-25,115 | 20 V, 2 A NPN medium power transistor@en-us SOT-89 3-Pin | Nexperia | BC868,115 vs BC868-25,115 |
BC868-10 | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BC868,115 vs BC868-10 |