Part Details for BC868,115 by NXP Semiconductors
Overview of BC868,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC868,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC868 - 20 V, 2 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$0.0838 / $0.0986 | Buy Now |
DISTI #
SMC-BC868,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2813 |
|
RFQ |
Part Details for BC868,115
BC868,115 CAD Models
BC868,115 Part Data Attributes
|
BC868,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC868,115
NXP Semiconductors
20 V, 2 A NPN medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, MPT3, SMD, UPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for BC868,115
This table gives cross-reference parts and alternative options found for BC868,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC868,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC868,115 | 20 V, 2 A NPN medium power transistor@en-us SOT-89 3-Pin | Nexperia | BC868,115 vs BC868,115 |
BCX68-16 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BCX68-16 |
BC868 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | BC868,115 vs BC868 |
BC868 | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-89, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BC868,115 vs BC868 |
934005380115 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Nexperia | BC868,115 vs 934005380115 |
CBCX68TR13 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BC868,115 vs CBCX68TR13 |
CBCX68TR | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BC868,115 vs CBCX68TR |
BC868-25,115 | 20 V, 2 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BC868,115 vs BC868-25,115 |
BCX68 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BCX68 |
BCX68-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868,115 vs BCX68-25 |