-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0051
|
Newark | Transistor, Bipol, Pnp, -45V, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:420Hfe, Rohs Compliant: Yes |Nexperia BC860CW,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0490 / $0.1770 | Buy Now |
DISTI #
93X3932
|
Newark | Transistor, Bipol, Pnp, -45V, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC860CW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
1727-4878-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21716 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
BC860CW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC860CW,115) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
771-BC860CW-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC860CW/SOT323/SC-70 RoHS: Compliant | 35409 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
V36:1790_06513830
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2321 | Americas - 33000 |
|
$0.0150 / $0.0213 | Buy Now |
DISTI #
E02:0323_00160953
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2314 | Europe - 27000 |
|
$0.0159 / $0.0227 | Buy Now |
DISTI #
P40:2555_18825671
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Europe - 5340 |
|
$0.0177 / $0.1834 | Buy Now |
|
Future Electronics | BC860CW Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0177 / $0.0204 | Buy Now |
DISTI #
69829176
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 33000 |
|
$0.0150 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC860CW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC860CW,115
Nexperia
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC860CW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC860CW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC860CW,115 | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC860CW,115 vs BC860CW,115 |
BC860CW-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC860CW,115 vs BC860CW-TAPE-7 |
BC860CW | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC860CW,115 vs BC860CW |
BC860CWT/R | Small Signal Bipolar Transistor | Nexperia | BC860CW,115 vs BC860CWT/R |
BC860CW,135 | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC860CW,115 vs BC860CW,135 |
934024350135 | Small Signal Bipolar Transistor | Nexperia | BC860CW,115 vs 934024350135 |
BC860CW/T3 | Small Signal Bipolar Transistor | Nexperia | BC860CW,115 vs BC860CW/T3 |
BC860CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC860CW,115 vs BC860CW |