-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC859; BC860 - PNP general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6877
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 45 V, 100 Mhz, 250 Mw, 100 Ma, 420 Rohs Compliant: Yes |Nexperia BC860C,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8907 |
|
$0.0500 / $0.2000 | Buy Now |
DISTI #
04X4856
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 45 V, 100 Mhz, 250 Mw, 100 Ma, 420 Rohs Compliant: Yes |Nexperia BC860C,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
1727-4244-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
52540 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
BC860C,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC860C,215) RoHS: Not Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-BC860C-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC860C/SOT23/TO-236AB RoHS: Compliant | 20952 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
P40:2555_19664691
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Europe - 205499 |
|
$0.0161 / $0.1828 | Buy Now |
DISTI #
V79:2366_18854740
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2494 Package Multiple: 1 Date Code: 1923 | Americas - 41845 |
|
$0.0138 / $0.0401 | Buy Now |
DISTI #
V72:2272_06513828
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 38132 |
|
$0.1832 / $0.1845 | Buy Now |
DISTI #
E02:0323_00016594
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2408 | Europe - 24000 |
|
$0.0135 / $0.0311 | Buy Now |
DISTI #
A03:0893_00016594
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2344 | Asia - 3000 |
|
$0.0180 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC860C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC860C,215
Nexperia
BC859; BC860 - PNP general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC860C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC860C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC860CTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BC860C,215 vs BC860CTC |
BC860C | Small Signal Bipolar Transistor | Nexperia | BC860C,215 vs BC860C |
BC860CTRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC860C,215 vs BC860CTRL |
BC860-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC860C,215 vs BC860-C |
BC860C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC860C,215 vs BC860C |
933628700215 | Small Signal Bipolar Transistor | Nexperia | BC860C,215 vs 933628700215 |
BC860C-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC860C,215 vs BC860C-TAPE-13 |
BC860CTR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC860C,215 vs BC860CTR13 |
BC860C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC860C,215 vs BC860C |
BC860CTRL | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC860C,215 vs BC860CTRL |