Part Details for BC860B by Shikues Semiconductor
Overview of BC860B by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC860B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 310mW 1102mA5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | 2531 |
|
$0.0061 / $0.0128 | Buy Now |
Part Details for BC860B
BC860B CAD Models
BC860B Part Data Attributes
|
BC860B
Shikues Semiconductor
Buy Now
|
Compare Parts:
BC860B
Shikues Semiconductor
|
Samacsys Manufacturer | Shikues |