-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3930
|
Newark | Transistor, Bipol, Pnp, -30V, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC859CW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
1727-4875-1-ND
|
DigiKey | TRANS PNP 30V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3024 In Stock |
|
$0.0245 / $0.1200 | Buy Now |
DISTI #
BC859CW,115
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC859CW,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0256 | Buy Now |
DISTI #
771-BC859CW115
|
Mouser Electronics | Bipolar Transistors - BJT BC859CW/SOT323/SC-70 RoHS: Compliant | 26469 |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
V36:1790_06513822
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Americas - 3000 |
|
$0.0160 / $0.0225 | Buy Now |
DISTI #
V72:2272_06513822
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1921 Container: Cut Strips | Americas - 463 |
|
$0.0227 / $0.0229 | Buy Now |
|
Future Electronics | BC859CW Series PNP 200 mW 30 V 100 mA SMT General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 63000Reel |
|
$0.0126 / $0.0146 | Buy Now |
DISTI #
85966706
|
Verical | Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1901 | Americas - 165000 |
|
$0.0233 | Buy Now |
DISTI #
85964064
|
Verical | Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 90000 |
|
$0.0233 | Buy Now |
DISTI #
73539966
|
Verical | Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 3000 |
|
$0.0160 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC859CW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC859CW,115
Nexperia
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC859CW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859CW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC859CW,115 | NXP Semiconductors | Check for Price | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | BC859CW,115 vs BC859CW,115 |