Part Details for BC859BW_R2_00001 by PanJit Semiconductor
Overview of BC859BW_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BC859BW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC859BW_R2_00001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-30V IC-100mA RoHS: Compliant | 0 |
|
$0.0180 / $0.0250 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-30V IC-100mA SOT-323 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC859BW_R2_00001
BC859BW_R2_00001 CAD Models
BC859BW_R2_00001 Part Data Attributes
|
BC859BW_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC859BW_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |
Alternate Parts for BC859BW_R2_00001
This table gives cross-reference parts and alternative options found for BC859BW_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859BW_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934024310115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC859BW_R2_00001 vs 934024310115 |
BC859BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC859BW_R2_00001 vs BC859BWT/R |
BC859BW | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC859BW_R2_00001 vs BC859BW |
BC859BW-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | BC859BW_R2_00001 vs BC859BW-R2-10001 |
BC859BW,135 | NXP Semiconductors | Check for Price | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | BC859BW_R2_00001 vs BC859BW,135 |
BC859BW/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC859BW_R2_00001 vs BC859BW/T3 |