Part Details for BC859B by Fairchild Semiconductor Corporation
Overview of BC859B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC859B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC859B-ND
|
DigiKey | BJT SOT23 30V PNP 0.25W 150C Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | BC859 - Small Signal Bipolar Transistor, 0.1A, 30V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for BC859B
BC859B CAD Models
BC859B Part Data Attributes
|
BC859B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC859B
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC859B
This table gives cross-reference parts and alternative options found for BC859B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC859BLEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC859B vs BC859BLEADFREE |
BC859B,215 | Nexperia | $0.0488 | BC859; BC860 - PNP general purpose transistors@en-us TO-236 3-Pin | BC859B vs BC859B,215 |
BC859BTR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, | BC859B vs BC859BTR13 |
BC859B | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC859B vs BC859B |