Part Details for BC858AW by WEITRON INTERNATIONAL CO., LTD.
Overview of BC858AW by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC858AW
BC858AW CAD Models
BC858AW Part Data Attributes:
|
BC858AW
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BC858AW
WEITRON INTERNATIONAL CO., LTD.
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | SOT-323, SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC858AW
This table gives cross-reference parts and alternative options found for BC858AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858AW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC858AW vs BC858AW |
BC858AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC858AW vs BC858AW-TP-HF |
BC558 | Small Signal Bipolar Transistor, | NTE Electronics Inc | BC858AW vs BC558 |
BC858 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC858AW vs BC858 |
BC858A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC858AW vs BC858A |
BC858A | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC858AW vs BC858A |
NSVBC858AWT1G | 100 mA, 30V PNP Bipolar Junction Transistor, 3000-REEL, Automotive Qualified | onsemi | BC858AW vs NSVBC858AWT1G |
BC858A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC858AW vs BC858A |