Part Details for BC858A by Diotec Semiconductor AG
Overview of BC858A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC858ACT-ND
|
DigiKey | BJT SOT23 30V 100MA PNP 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2853 In Stock |
|
$0.0103 / $0.1000 | Buy Now |
DISTI #
637-BC858A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 30V, 100mA, PNP RoHS: Compliant | 15014 |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 30V - 100mA - PNP RoHS: Compliant | 171000 Factory Stock |
|
$0.0075 / $0.0115 | Buy Now |
DISTI #
78440577
|
Verical | Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5400 Package Multiple: 25 | Americas - 8200 |
|
$0.0118 / $0.0130 | Buy Now |
DISTI #
BC858A-DIO
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 250mW, SOT23 Min Qty: 25 | 8200 |
|
$0.0099 / $0.0328 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 30V - 100mA - PNP RoHS: Compliant | 171000 Factory Stock |
|
$0.0075 / $0.0115 | Buy Now |
Part Details for BC858A
BC858A CAD Models
BC858A Part Data Attributes
|
BC858A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC858A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC858A
This table gives cross-reference parts and alternative options found for BC858A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC337-25 | Diotec Semiconductor AG | $0.0558 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC858A vs BC337-25 |
MPSA14TRE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | BC858A vs MPSA14TRE |
BC638/D27Z | Texas Instruments | Check for Price | 1500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC858A vs BC638/D27Z |
PN2907A | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, TO-92, | BC858A vs PN2907A |
BC33725BU | onsemi | $0.1025 | NPN Bipolar Transistor, TO-92-3, 10000-BLKBG | BC858A vs BC33725BU |
MPS2907A | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, 3 PIN | BC858A vs MPS2907A |
BC337-25,112 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC858A vs BC337-25,112 |
MPSA64RLRMG | onsemi | Check for Price | Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | BC858A vs MPSA64RLRMG |
BC557D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | BC858A vs BC557D26Z |
BC337-40 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC858A vs BC337-40 |