Part Details for BC858A E6327 by Infineon Technologies AG
Overview of BC858A E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858A E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39000 |
|
RFQ | ||
|
Quest Components | 31200 |
|
$0.0202 / $0.1010 | Buy Now | |
|
Chip1Cloud | TRANS PNP 30V 0.1A SOT-23 | 3000 |
|
RFQ |