-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857RA - 45 V, 100 mA PNP/PNP general-purpose double transistors@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0526
|
Newark | Transistor Array, Aec-Q101, -45V, Dfn1412 Rohs Compliant: Yes |Nexperia BC857RAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1727-7387-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1871 In Stock |
|
$0.0392 / $0.3300 | Buy Now |
DISTI #
BC857RAZ
|
Avnet Americas | BC857RA/SOT1268/DFN1412-6 - Tape and Reel (Alt: BC857RAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
771-BC857RAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC857RA/SOT1268/DFN1412-6 RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0404 | Buy Now |
|
Rochester Electronics | BC857RA - 45 V, 100 mA PNP/PNP general-purpose double transistors RoHS: Compliant Status: Active Min Qty: 1 | 69900 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
BC857RAZ
|
TTI | Bipolar Transistors - BJT BC857RA/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0470 | Buy Now |
DISTI #
BC857RAZ
|
Avnet Asia | BC857RA/SOT1268/DFN1412-6 (Alt: BC857RAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0357 / $0.0399 | Buy Now |
DISTI #
BC857RAZ
|
Avnet Silica | BC857RA/SOT1268/DFN1412-6 (Alt: BC857RAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BC857RAZ
|
EBV Elektronik | BC857RA/SOT1268/DFN1412-6 (Alt: BC857RAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857RAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857RAZ
Nexperia
BC857RA - 45 V, 100 mA PNP/PNP general-purpose double transistors@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |