-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857XQA series - 45 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6453
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC857CQAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0430 | Buy Now |
DISTI #
1727-2550-1-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2775 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
BC857CQAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC857CQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BC857CQAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC857CQA/SOT1215/DFN1010D-3 RoHS: Compliant | 1328 |
|
$0.0300 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0310 | Buy Now |
|
Rochester Electronics | BC857CQA - Small Signal Bipolar Transistor, 0.1A, 45V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 69251 |
|
$0.0259 / $0.0305 | Buy Now |
DISTI #
BC857CQAZ
|
TTI | Bipolar Transistors - BJT BC857CQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
BC857CQAZ
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R (Alt: BC857CQAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC857CQAZ
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R (Alt: BC857CQAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857CQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857CQAZ
Nexperia
BC857XQA series - 45 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857CQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CQA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC857CQAZ vs BC857CQA,147 |