Part Details for BC857CM315 by Nexperia
Overview of BC857CM315 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CM315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857CM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857CM,315) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 477500 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
DISTI #
BC857CM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857CM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0225 | Buy Now |
|
LCSC | 45V 250mW 4202mA5V 100mA PNP DFN-3(1x0.6) Bipolar (BJT) ROHS | 26 |
|
$0.2702 / $0.5120 | Buy Now |