Part Details for BC857BS by Philips Semiconductors
Overview of BC857BS by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7777 |
|
RFQ | ||
|
Bristol Electronics | 2734 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 6221 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 2400 |
|
$0.0960 / $0.3200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: SINGLE | 7 |
|
RFQ |
Part Details for BC857BS
BC857BS CAD Models
BC857BS Part Data Attributes:
|
BC857BS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BS
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |