Part Details for BC857BE6327 by Infineon Technologies AG
Overview of BC857BE6327 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4948 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1050 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 1954 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 840 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3958 |
|
$0.0417 / $0.1390 | Buy Now |
DISTI #
BC857BE6327
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 0.33W, SOT23 Min Qty: 20 | 0 |
|
$0.0330 / $0.0678 | RFQ |
|
ComSIT USA | PNP SILICON AF TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 23450 |
|
RFQ |
Part Details for BC857BE6327
BC857BE6327 CAD Models
BC857BE6327 Part Data Attributes:
|
BC857BE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857BE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857BE6327
This table gives cross-reference parts and alternative options found for BC857BE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Siemens | BC857BE6327 vs BC857BE6327 |
BC857BE6327 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BC857BE6327 vs BC857BE6327 |