Part Details for BC856T,115 by NXP Semiconductors
Overview of BC856T,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856T,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC856T - Small Signal Bipolar Transistor, 0.1A, 65V, PNP, SC-75 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52922 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4275564
|
Farnell | RoHS: Compliant Min Qty: 16025 Container: Each | 0 |
|
$0.0326 | Buy Now |