Part Details for BC856S by Diotec Semiconductor AG
Overview of BC856S by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC856SCT-ND
|
DigiKey | BJT SOT363 65V 100MA PNP 0.31W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2975 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
637-BC856S
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 65V, 100mA, PNP RoHS: Compliant | 6577 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
E02:0323_13300710
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 21000 |
|
$0.0599 / $0.0956 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 65V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0205 / $0.0328 | Buy Now |
DISTI #
78436899
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.0598 / $0.0955 | Buy Now |
DISTI #
78440624
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1850 Package Multiple: 25 | Americas - 2925 |
|
$0.0452 | Buy Now |
DISTI #
BC856S-DIO
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 250mW, SOT363 Min Qty: 25 | 2925 |
|
$0.0259 / $0.0388 | Buy Now |
Part Details for BC856S
BC856S CAD Models
BC856S Part Data Attributes
|
BC856S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC856S
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856S
This table gives cross-reference parts and alternative options found for BC856S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVT65010MW6T1G | DUAL MATCHED PNP XSTR 65V, 3000-REEL, Automotive Qualified | onsemi | BC856S vs NSVT65010MW6T1G |
NST65010MW6T1G | DUAL MATCHED PNP XSTR 65V, 3000-REEL | onsemi | BC856S vs NST65010MW6T1G |