-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6672
|
Newark | Trans, Bipol, Pnp, -65V, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:150Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC856BWT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17820 |
|
$0.0290 / $0.1380 | Buy Now |
DISTI #
09R9382
|
Newark | Bipolar Transistor, Pnp, -65V Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC856BWT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
98H0506
|
Newark | Bipolar Transistor, Pnp, -65V Sc-70, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC856BWT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
BC856BWT1GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SC70-3 Min Qty: 1 Lead time: 35 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
83386 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
BC856BWT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC856BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0131 / $0.0147 | Buy Now |
DISTI #
BC856BWT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC856BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0147 | Buy Now |
DISTI #
863-BC856BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V PNP RoHS: Compliant | 41862 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
E02:0323_00078415
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks Date Code: 2331 | Europe - 339000 |
|
$0.0120 / $0.0147 | Buy Now |
DISTI #
V72:2272_07289661
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2131 Container: Cut Strips | Americas - 14998 |
|
$0.0162 / $0.1092 | Buy Now |
DISTI #
V36:1790_07289661
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks Date Code: 2349 | Americas - 3000 |
|
$0.0140 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856BWT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856BWT1G vs BC856BW |
BC856BW,135 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | BC856BWT1G vs BC856BW,135 |
BC856BW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC856BWT1G vs BC856BW_R1_00001 |
BC856BW | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC856BWT1G vs BC856BW |
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC856BWT1G vs BC856BW |
BC856BW,115 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | BC856BWT1G vs BC856BW,115 |
BC856BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BWT1G vs BC856BWT1 |
BC856BW/ZL | Small Signal Bipolar Transistor | Nexperia | BC856BWT1G vs BC856BW/ZL |
BC856BW-TAPE-13 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856BWT1G vs BC856BW-TAPE-13 |
934021820135 | Small Signal Bipolar Transistor | Nexperia | BC856BWT1G vs 934021820135 |