-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7468-1-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49031 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
BC856BW,135
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC856BW,135) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC856BW135
|
Mouser Electronics | Bipolar Transistors - BJT BC856BW/SOT323/SC-70 RoHS: Compliant | 54243 |
|
$0.0120 / $0.1600 | Buy Now |
|
Future Electronics | BC856BW Series 65 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 4160000Reel |
|
$0.0134 / $0.0149 | Buy Now |
|
Future Electronics | BC856BW Series 65 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 69000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0134 / $0.0149 | Buy Now |
DISTI #
77686730
|
Verical | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 600000 |
|
$0.0110 / $0.0153 | Buy Now |
DISTI #
BC856BW,135
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC856BW,135) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC856BW,135
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R (Alt: BC856BW,135) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0107 / $0.0129 | Buy Now |
DISTI #
BC856BW,135
|
Avnet Silica | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R (Alt: BC856BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
BC856BW,135
|
EBV Elektronik | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R (Alt: BC856BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BW,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BW,135
Nexperia
BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856BW,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BW,135 vs BC856BWT1G |
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856BW,135 vs BC856BW |
BC856BW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC856BW,135 vs BC856BW_R1_00001 |
BC856BW | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC856BW,135 vs BC856BW |
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC856BW,135 vs BC856BW |
BC856BW,115 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | BC856BW,135 vs BC856BW,115 |
BC856BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BW,135 vs BC856BWT1 |
BC856BW/ZL | Small Signal Bipolar Transistor | Nexperia | BC856BW,135 vs BC856BW/ZL |
BC856BW-TAPE-13 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856BW,135 vs BC856BW-TAPE-13 |
934021820135 | Small Signal Bipolar Transistor | Nexperia | BC856BW,135 vs 934021820135 |