-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6433
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC856BS,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
1727-BC856BS,135CT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5184 In Stock |
|
$0.0201 / $0.2700 | Buy Now |
DISTI #
BC856BS,135
|
Avnet Americas | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC856BS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BC856BS135
|
Mouser Electronics | Bipolar Transistors - BJT BC856BS/SOT363/SC-88 RoHS: Compliant | 12535 |
|
$0.0200 / $0.2700 | Buy Now |
|
Future Electronics | BC856 Series 65 V 100 mA PNP/PNP General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 170000Reel |
|
$0.0185 / $0.0203 | Buy Now |
|
Future Electronics | BC856 Series 65 V 100 mA PNP/PNP General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0185 / $0.0204 | Buy Now |
DISTI #
79054233
|
Verical | Trans GP BJT PNP 65V 0.1A 300mW 6-Pin TSSOP T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2352 | Americas - 110000 |
|
$0.0289 | Buy Now |
DISTI #
BC856BS,135
|
Avnet Americas | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC856BS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
BC856BS.135
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 300mW, SC88,SOT363,TSSOP6 Min Qty: 20 | 0 |
|
$0.0300 / $0.0428 | RFQ |
DISTI #
BC856BS,135
|
Avnet Asia | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R (Alt: BC856BS,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0328 / $0.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BS,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BS,135
Nexperia
BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856BS,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BS,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BS,165 | Small Signal Bipolar Transistor | Nexperia | BC856BS,135 vs BC856BS,165 |
BC856BS-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC856BS,135 vs BC856BS-TP-HF |
BC856BS-TPQ2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, PNP, | Micro Commercial Components | BC856BS,135 vs BC856BS-TPQ2 |
BC856BS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS,135 vs BC856BS_R1_00001 |
934063583135 | Small Signal Bipolar Transistor | Nexperia | BC856BS,135 vs 934063583135 |
BC856BS-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC856BS,135 vs BC856BS-TP |
BC856BS_R2_10001 | Transistor, | PanJit Semiconductor | BC856BS,135 vs BC856BS_R2_10001 |
BC856BST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC856BS,135 vs BC856BST/R13 |
BC856BS,125 | Small Signal Bipolar Transistor | Nexperia | BC856BS,135 vs BC856BS,125 |
934063583115 | Small Signal Bipolar Transistor | Nexperia | BC856BS,135 vs 934063583115 |