Part Details for BC856BQC-QZ by Nexperia
Overview of BC856BQC-QZ by Nexperia
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856BQC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1649
|
Newark | Transistor, Pnp, 65V, 0.1A, Dfn1412D, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC856BQC-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4845 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC856BQC-QZCT-ND
|
DigiKey | TRANS PNP 65V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0259 / $0.2600 | Buy Now |
DISTI #
BC856BQC-QZ
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 450 mW, DFN1412D, Surface Mount - Tape and Reel (Alt: BC856BQC-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
771-BC856BQC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC856BQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant | 14833 |
|
$0.0340 / $0.2800 | Buy Now |
DISTI #
V72:2272_26321271
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 29985 |
|
$0.0191 / $0.1326 | Buy Now |
DISTI #
E02:0323_17843950
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2252 | Europe - 25000 |
|
$0.0246 / $0.0307 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 360 mW Surface Mount, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0344 / $0.0375 | Buy Now |
DISTI #
61565613
|
Verical | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R Min Qty: 233 Package Multiple: 1 Date Code: 2213 | Americas - 29985 |
|
$0.0191 / $0.0446 | Buy Now |
DISTI #
66916071
|
Verical | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2252 | Americas - 25000 |
|
$0.0245 / $0.0305 | Buy Now |
DISTI #
BC856BQC-QZ
|
TTI | Bipolar Transistors - BJT BC856BQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0248 / $0.0253 | Buy Now |