Part Details for BC856BQ-13-F by Diodes Incorporated
Overview of BC856BQ-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856BQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC856BQ-13-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 10K - Tape and Reel (Alt: BC856BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000060000 Factory Stock |
|
$0.0124 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 65V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0135 / $0.0150 | Buy Now |
DISTI #
BC856BQ-13-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 10K - Tape and Reel (Alt: BC856BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000060000 Factory Stock |
|
$0.0124 | Buy Now |
DISTI #
BC856BQ-13-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT23 T&R 10K (Alt: BC856BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0230 | Buy Now |