-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856BM - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6128
|
Newark | Transistor, Pnp, 60V, 0.1A, Sot-883, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC856BMYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14166 |
|
$0.0490 / $0.2220 | Buy Now |
DISTI #
1727-2638-1-ND
|
DigiKey | TRANS PNP 60V 0.1A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10135 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
BC856BMYL
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883 T/R - Tape and Reel (Alt: BC856BMYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
771-BC856BMYL
|
Mouser Electronics | Bipolar Transistors - BJT BC856BM/SOT883/XQFN3 RoHS: Compliant | 4659 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
76887968
|
Verical | Trans GP BJT PNP 60V 0.1A 250mW 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2338 | Americas - 40000 |
|
$0.0175 / $0.0224 | Buy Now |
|
Rochester Electronics | BC856 - 60 V, 100 mA PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 250000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC856BMYL
|
TTI | Bipolar Transistors - BJT BC856BM/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0179 / $0.0194 | Buy Now |
DISTI #
BC856BMYL
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883 T/R - Tape and Reel (Alt: BC856BMYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
BC856BMYL
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 250mW, DFN1006-3,SOT883 Min Qty: 20 | 0 |
|
$0.0228 / $0.0383 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BMYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BMYL
Nexperia
BC856BM - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856BMYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BMYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BMBYL | BC856BMB - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin | Nexperia | BC856BMYL vs BC856BMBYL |