-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856BMB - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2637-1-ND
|
DigiKey | TRANS PNP 60V 0.1A DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4580 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
BC856BMBYL
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R - Tape and Reel (Alt: BC856BMBYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
771-BC856BMBYL
|
Mouser Electronics | Bipolar Transistors - BJT BC856BMB/SOT883B/XQFN3 RoHS: Compliant | 18069 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC856BMB/XQFN3/REEL 7" Q1/T1 * RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0243 | Buy Now |
|
Rochester Electronics | BC856B - Small Signal Bipolar Transistor, 0.1A, 60V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 17190 |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
BC856BMBYL
|
TTI | Bipolar Transistors - BJT BC856BMB/SOT883B/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0248 | Buy Now |
DISTI #
BC856BMBYL
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R - Tape and Reel (Alt: BC856BMBYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
BC856BMBYL
|
Avnet Asia | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R (Alt: BC856BMBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 8000 |
|
$0.0214 / $0.0260 | Buy Now |
DISTI #
BC856BMBYL
|
Avnet Silica | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R (Alt: BC856BMBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC856BMBYL
|
EBV Elektronik | Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R (Alt: BC856BMBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BMBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BMBYL
Nexperia
BC856BMB - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856BMBYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BMBYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BMYL | BC856BM - 60 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin | Nexperia | BC856BMBYL vs BC856BMYL |