-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9391
|
Newark | Transistor, Pnp, Dual, -65V Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Onsemi BC856BDW1T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29390 |
|
$0.0230 | Buy Now |
DISTI #
90W4264
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Dual Pnp, -65 V, 380 Mw, -100 Ma, 220, Sot-363 Rohs Compliant: Yes |Onsemi BC856BDW1T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110688 |
|
$0.0190 | Buy Now |
DISTI #
26K3474
|
Newark | Transistor, Pnp, Dual, -65V Sot-363, Full Reel, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Onsemi BC856BDW1T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
BC856BDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
69480 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC856BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC856BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0231 | Buy Now |
DISTI #
90W4264
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 90W4264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 33614 Partner Stock |
|
$0.0840 / $0.2230 | Buy Now |
DISTI #
10N9391
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 10N9391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 29390 Partner Stock |
|
$0.0820 / $0.2210 | Buy Now |
DISTI #
863-BC856BDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V Dual PNP RoHS: Compliant | 111431 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
E02:0323_00017666
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2414 | Europe - 276000 |
|
$0.0198 / $0.0279 | Buy Now |
DISTI #
V72:2272_07292017
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2215 Container: Cut Strips | Americas - 57075 |
|
$0.0296 / $0.1892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856BDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |