Part Details for BC856B by SPC Multicomp
Overview of BC856B by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5946
|
Newark | Trans, Pnp, -65V, -100Ma, 150Deg C, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Multicomp Pro BC856B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2147 |
|
$0.0060 | Buy Now |
DISTI #
1798065
|
element14 Asia-Pacific | TRANSISTOR, PNP, 0.1A, 65V, SOT23 RoHS: Compliant Min Qty: 5 Container: Each | 36328 |
|
$0.0222 / $0.0385 | Buy Now |
DISTI #
1798065
|
Farnell | TRANSISTOR, PNP, 0.1A, 65V, SOT23 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 36328 |
|
$0.0280 / $0.1118 | Buy Now |