Part Details for BC856B by Philips Semiconductors
Results Overview of BC856B by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856B Information
BC856B by Philips Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89934 |
|
RFQ | ||
|
Quest Components | 100 MA, 65 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 10318 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | 100 MA, 65 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0351 / $0.1170 | Buy Now |
|
Quest Components | 100 MA, 65 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1320 |
|
$0.0276 / $0.1380 | Buy Now |
Part Details for BC856B
BC856B CAD Models
BC856B Part Data Attributes
|
BC856B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856B
Philips Semiconductors
Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |