-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856B-QVL by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC856B-QVL-ND
|
DigiKey | TRANS PNP 65V 0.1A TO-236AB Min Qty: 70000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0130 | Buy Now |
DISTI #
BC856B-QVL
|
Avnet Americas | Transistor GP BJT PNP 65V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856B-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0153 / $0.0158 | Buy Now |
DISTI #
771-BC856B-QVL
|
Mouser Electronics | Bipolar Transistors - BJT BC856B-Q/SOT23/TO-236AB RoHS: Compliant | 26554 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_17295904
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2443 | Europe - 60000 |
|
$0.0103 / $0.0124 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC856-Q BC857-Q BC858-Q - 65 V, 100 mA PNP general-pur RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
260000 Reel |
|
$0.0077 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0091 / $0.0101 | Buy Now |
DISTI #
85964600
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 1985000 |
|
$0.0233 | Buy Now |
DISTI #
85968642
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 1860000 |
|
$0.0233 | Buy Now |
DISTI #
86938920
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2443 | Americas - 60000 |
|
$0.0103 / $0.0123 | Buy Now |
|
Rochester Electronics | BC856B - 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 3845000 |
|
$0.0186 / $0.0219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856B-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856B-QVL
Nexperia
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856B-QVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856B-QVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC856B-QVL vs BC856BW-TP-HF |
BC856B-QR | Nexperia | $0.0336 | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | BC856B-QVL vs BC856B-QR |
BC856BWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | BC856B-QVL vs BC856BWF2 |
BC856BT | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC856B-QVL vs BC856BT |
BC856BT | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | BC856B-QVL vs BC856BT |
BC856B | Galaxy Microelectronics | Check for Price | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, | BC856B-QVL vs BC856B |
BC856BF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | BC856B-QVL vs BC856BF2 |