-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC856B-QR-ND
|
DigiKey | TRANS PNP 65V 0.1A TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
33000 In Stock |
|
$0.0133 / $0.0249 | Buy Now |
DISTI #
BC856B-QR
|
Avnet Americas | Transistor GP BJT PNP 65V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856B-QR) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
771-BC856B-QR
|
Mouser Electronics | Bipolar Transistors - BJT BC856B-Q/SOT23/TO-236AB RoHS: Compliant | 18528 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_17295903
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Europe - 246000 |
|
$0.0087 / $0.0138 | Buy Now |
DISTI #
V79:2366_28604550
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 26300 |
|
$0.0093 / $0.0925 | Buy Now |
|
Future Electronics | Bipolar Transistors 100mA 65 V SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 369000Reel |
|
$0.0099 / $0.0119 | Buy Now |
|
Future Electronics | Bipolar Transistors 100mA 65 V SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 66000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0099 / $0.0119 | Buy Now |
DISTI #
78967311
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 246000 |
|
$0.0087 / $0.0138 | Buy Now |
DISTI #
70357985
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 633 Package Multiple: 1 Date Code: 2247 | Americas - 26300 |
|
$0.0093 / $0.0399 | Buy Now |
|
Rochester Electronics | BC856B - 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 156000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856B-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856B-QR
Nexperia
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856B-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856B-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856B-QVL | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC856B-QR vs BC856B-QVL |