-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6432
|
Newark | Trans, Pnp, 65V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC856B-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8137 |
|
$0.0450 / $0.2110 | Buy Now |
DISTI #
BC856B-13-FDICT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27243 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC856B-13-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
621-BC856B-13-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN Small SIG -80V -65V VCEO -5.0 VEBO RoHS: Compliant | 14544 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | General Purpose Transistor SOT23 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0150 / $0.0167 | Buy Now |
DISTI #
BC856B-13-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
TDSTD7466
|
Rutronik | PNP TRANS 65V 0,1A SOT23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0152 / $0.0180 | Buy Now |
DISTI #
BC856B-13-F
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R (Alt: BC856B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC856B-13-F
|
Avnet Silica | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R (Alt: BC856B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 220000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 65V 0.1A SOT-23 | 1060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy