Part Details for BC856B RFG by Taiwan Semiconductor
Overview of BC856B RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856B RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC856BRFGCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
BC856B RFG
|
Avnet Americas | Transistor GP BJT PNP -65V 0.1A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BC856B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0100 / $0.0109 | Buy Now |
DISTI #
821-BC856BRFG
|
Mouser Electronics | Bipolar Transistors - BJT -80V, -0.1A, PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0117 | Buy Now |
DISTI #
BC856B RFG
|
Avnet Americas | Transistor GP BJT PNP -65V 0.1A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BC856B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0100 / $0.0109 | Buy Now |
DISTI #
BC856B RFG
|
EBV Elektronik | (Alt: BC856B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC856B RFG
BC856B RFG CAD Models
BC856B RFG Part Data Attributes:
|
BC856B RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC856B RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |