Datasheets
BC856AT by:

Small Signal Bipolar Transistor

Part Details for BC856AT by Nexperia

Overview of BC856AT by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for BC856AT

BC856AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC856AT Part Data Attributes

BC856AT Nexperia
Buy Now Datasheet
Compare Parts:
BC856AT Nexperia Small Signal Bipolar Transistor
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 125
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC856AT

This table gives cross-reference parts and alternative options found for BC856AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934051080115 Small Signal Bipolar Transistor Nexperia BC856AT vs 934051080115
BC856AT Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN Infineon Technologies AG BC856AT vs BC856AT
BC856AT 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN NXP Semiconductors BC856AT vs BC856AT
BC856ATT/R Small Signal Bipolar Transistor Nexperia BC856AT vs BC856ATT/R
BC856AT,115 BC856T; BC857T series - PNP general purpose transistors@en-us SC-75 3-Pin Nexperia BC856AT vs BC856AT,115
Part Number Description Manufacturer Compare
BC856ATTR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, ULTRAMINI-3 Central Semiconductor Corp BC856AT vs BC856ATTR
BC856ATT/R Small Signal Bipolar Transistor Nexperia BC856AT vs BC856ATT/R
BC856AT Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, ULTRAMINI-3 Central Semiconductor Corp BC856AT vs BC856AT
934051080115 Small Signal Bipolar Transistor Nexperia BC856AT vs 934051080115
BC856ATBK Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, ULTRAMINI-3 Central Semiconductor Corp BC856AT vs BC856ATBK
BC856AT Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN Infineon Technologies AG BC856AT vs BC856AT
BC856AT,115 BC856T; BC857T series - PNP general purpose transistors@en-us SC-75 3-Pin Nexperia BC856AT vs BC856AT,115
BC856AT 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN NXP Semiconductors BC856AT vs BC856AT

BC856AT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC856AT by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC856AT by Nexperia

Select Manufacturer
Which Manufacturer of BC856AT would you like to use for your alert(s)?
  • Please alert me when BC856AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC856AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC856AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC856AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC856AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC856AT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: