Part Details for BC856AT/R by Philips Semiconductors
Overview of BC856AT/R by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MA, 65 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 2332 |
|
$0.1160 / $0.5800 | Buy Now |
|
Quest Components | 100 MA, 65 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 750 |
|
$0.0180 / $0.0480 | Buy Now |
Part Details for BC856AT/R
BC856AT/R CAD Models
BC856AT/R Part Data Attributes
|
BC856AT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856AT/R
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |