Part Details for BC856ALT1G by Aptina Imaging
Overview of BC856ALT1G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62246294
|
Verical | Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 562 Package Multiple: 1 Date Code: 2222 | Americas - 41242 |
|
$0.0170 / $0.0258 | Buy Now |
DISTI #
77689074
|
Verical | Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 39000 |
|
$0.0103 / $0.0168 | Buy Now |