Part Details for BC856A-HF by Comchip Technology Corporation Ltd
Overview of BC856A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC856A-HF-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 / $0.0421 | Buy Now |
DISTI #
750-BC856A-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR -80V -1A RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
NAC | TRANS PNP 65V 100A SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0266 / $0.0660 | Buy Now |
Part Details for BC856A-HF
BC856A-HF CAD Models
BC856A-HF Part Data Attributes:
|
BC856A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC856A-HF
Comchip Technology Corporation Ltd
TRANS PNP 65V 100A SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC856A-HF
This table gives cross-reference parts and alternative options found for BC856A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC856A-HF vs BC856AW |
BC856A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC856A-HF vs BC856A |
BC856ATPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC856A-HF vs BC856ATPBFREE |
BC856A | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC856A-HF vs BC856A |
BC856AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC856A-HF vs BC856AT |
BC856A-Q | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC856A-HF vs BC856A-Q |
BC856AT | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BC856A-HF vs BC856AT |
BC856AF2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC856A-HF vs BC856AF2 |