Part Details for BC850CW by Taiwan Semiconductor
Overview of BC850CW by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC850CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC850CWTR-ND
|
DigiKey | SOT-323, 50V, 0.1A, NPN BIPOLAR Min Qty: 18000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 / $0.0350 | Buy Now |
|
Win Source Electronics | SOT-323, 50V, 0.1A, NPN BIPOLAR / Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 | 288926 |
|
$0.0200 / $0.0240 | Buy Now |
Part Details for BC850CW
BC850CW CAD Models
BC850CW Part Data Attributes:
|
BC850CW
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC850CW
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |