Part Details for BC850CLT1 by onsemi
Overview of BC850CLT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC850CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9163
|
Newark | Trans Npn 45V 0.1A Sot23 |Onsemi BC850CLT1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
|
Quest Components | 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 24000 |
|
$0.0654 / $0.4360 | Buy Now |
|
Quest Components | 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 4464 |
|
$0.0872 / $0.4360 | Buy Now |
|
Rochester Electronics | TRANS NPN 45V 0.1A SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 164384 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
SMC-BC850CLT1
|
Sensible Micro Corporation | 100 Ma, 45 V, Npn, Si, Small Signal Transistor, To-236Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2907 |
|
$0.4396 / $0.4730 | RFQ |
|
Chip1Cloud | TRANS NPN 45V 0.1A SOT23 | 3650 |
|
RFQ | |
DISTI #
4182394
|
Farnell | TRANS NPN 45V 0.1A SOT23 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 164384 |
|
$0.0903 | Buy Now |
Part Details for BC850CLT1
BC850CLT1 CAD Models
BC850CLT1 Part Data Attributes:
|
BC850CLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC850CLT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC850CLT1
This table gives cross-reference parts and alternative options found for BC850CLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850CLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850CMTF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC850CLT1 vs BC850CMTF |
933589700215 | Small Signal Bipolar Transistor | Nexperia | BC850CLT1 vs 933589700215 |
BC850C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BC850CLT1 vs BC850C |
BC850C | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC850CLT1 vs BC850C |
BC850CR | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC850CLT1 vs BC850CR |
BC850-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC850CLT1 vs BC850-C |
933589700235 | Small Signal Bipolar Transistor | Nexperia | BC850CLT1 vs 933589700235 |
BC850C/T3 | Small Signal Bipolar Transistor | Nexperia | BC850CLT1 vs BC850C/T3 |
BC850CTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC850CLT1 vs BC850CTC |
BC850C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | TDK Micronas GmbH | BC850CLT1 vs BC850C |