Part Details for BC850CE6359HTMA1 by Infineon Technologies AG
Overview of BC850CE6359HTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC850CE6359HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC850CE6359HTMA1-448-ND
|
DigiKey | BC850 - LOW NOISE TRANSISTOR Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BC850CE6359HTMA1-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23 Lead time: 65 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | BC850 - Low Noise Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 290000 |
|
$0.0195 / $0.0230 | Buy Now |