Part Details for BC850CE6327HTSA1 by Infineon Technologies AG
Overview of BC850CE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC850CE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965708
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 1601 | Americas - 48000 |
|
$0.0449 | Buy Now |
DISTI #
85963800
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 1801 | Americas - 26000 |
|
$0.0449 | Buy Now |
DISTI #
85964578
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 1901 | Americas - 21368 |
|
$0.0449 | Buy Now |
DISTI #
85968587
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 2101 | Americas - 18000 |
|
$0.0449 | Buy Now |
DISTI #
85966347
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 0501 | Americas - 17600 |
|
$0.0449 | Buy Now |
DISTI #
85963741
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 1501 | Americas - 15000 |
|
$0.0449 | Buy Now |
DISTI #
85966257
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8357 Package Multiple: 1 Date Code: 1701 | Americas - 12000 |
|
$0.0449 | Buy Now |
|
Rochester Electronics | BC850 - Low Noise Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15000 |
|
$0.0359 / $0.0422 | Buy Now |
Part Details for BC850CE6327HTSA1
BC850CE6327HTSA1 CAD Models
BC850CE6327HTSA1 Part Data Attributes
|
BC850CE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC850CE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC850CE6327HTSA1
This table gives cross-reference parts and alternative options found for BC850CE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850CE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847CWB6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC850CE6327HTSA1 vs BC847CWB6327 |
BC850CWH6327XTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC850CE6327HTSA1 vs BC850CWH6327XTSA1 |
BC847CWH6327XTSA1 | Infineon Technologies AG | $0.0858 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC850CE6327HTSA1 vs BC847CWH6327XTSA1 |
SP000747418 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC850CE6327HTSA1 vs SP000747418 |
BC850CWE6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC850CE6327HTSA1 vs BC850CWE6327HTSA1 |
SP000746934 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC850CE6327HTSA1 vs SP000746934 |
BC847CWE6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC850CE6327HTSA1 vs BC847CWE6327HTSA1 |
BC850CT | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SC-75, 3 PIN | BC850CE6327HTSA1 vs BC850CT |
Q62702-C1715 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC850CE6327HTSA1 vs Q62702-C1715 |
SP000010563 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC850CE6327HTSA1 vs SP000010563 |