Part Details for BC850BLT1G by onsemi
Overview of BC850BLT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC850BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6671
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.225W, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC850BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5527 |
|
$0.0240 / $0.1160 | Buy Now |
DISTI #
84AC0888
|
Newark | Ss Sot23 Gp Xstr Npn 45V Rohs Compliant: Yes |Onsemi BC850BLT1G Min Qty: 22523 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
31Y0519
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 225 Mw, 100 Ma, 200 Rohs Compliant: Yes |Onsemi BC850BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
26K3473
|
Newark | Bipolar Transistor, Npn, 45V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:100Ma, Power Dissipation Pd:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC850BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
BC850BLT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
153423 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
BC850BLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC850BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0097 / $0.0115 | Buy Now |
DISTI #
863-BC850BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 39210 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0095 / $0.0114 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 69000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0098 / $0.0118 | Buy Now |
|
Quest Components | 2400 |
|
$0.0429 / $0.1430 | Buy Now |
Part Details for BC850BLT1G
BC850BLT1G CAD Models
BC850BLT1G Part Data Attributes:
|
BC850BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC850BLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC850BLT1G
This table gives cross-reference parts and alternative options found for BC850BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850BW_R2_10001 | Transistor, | PanJit Semiconductor | BC850BLT1G vs BC850BW_R2_10001 |
BC850BW-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC850BLT1G vs BC850BW-TAPE-7 |
933589700235 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC850BLT1G vs 933589700235 |
BC850BT/R | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC850BLT1G vs BC850BT/R |
BC850CLT1 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC850BLT1G vs BC850CLT1 |
BC850BW,135 | BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC850BLT1G vs BC850BW,135 |
BC850B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC850BLT1G vs BC850B |
BC850BW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC850BLT1G vs BC850BW-AU_R1_000A1 |
BC850BT/R | Small Signal Bipolar Transistor | Nexperia | BC850BLT1G vs BC850BT/R |
934022040115 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC850BLT1G vs 934022040115 |