Part Details for BC850BLT1G by Aptina Imaging
Overview of BC850BLT1G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC850BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58148146
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 589 Package Multiple: 1 Date Code: 2111 | Americas - 54293 |
|
$0.0106 / $0.0125 | Buy Now |
DISTI #
84027263
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2433 | Americas - 12000 |
|
$0.0106 | Buy Now |