-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9411
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 30 V, 100 Mhz, 225 Mw, 100 Ma, 290 Rohs Compliant: Yes |Onsemi BC849BLT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
85W3121
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC849BLT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
BC849BLT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
29174 In Stock |
|
$0.0155 / $0.1000 | Buy Now |
DISTI #
37K9411
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 37K9411) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 172 Partner Stock |
|
$0.0660 / $0.1700 | Buy Now |
DISTI #
BC849BLT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC849BLT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
863-BC849BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 30V NPN RoHS: Compliant | 26486 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
V36:1790_07291410
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 | Americas - 75000 |
|
$0.0172 / $0.0234 | Buy Now |
DISTI #
E02:0323_00078277
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Europe - 33000 |
|
$0.0176 | Buy Now |
DISTI #
V72:2272_07291410
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 Container: Cut Strips | Americas - 688 |
|
$0.0272 / $0.1000 | Buy Now |
|
Future Electronics | BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0178 / $0.0205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC849BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC849BLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC849BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849BW,115 | BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC849BLT1G vs BC849BW,115 |
BC849B-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849BLT1G vs BC849B-TAPE-13 |
BC849BLT3 | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC849BLT1G vs BC849BLT3 |
BC849BLT3 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN, BIP General Purpose Small Signal | onsemi | BC849BLT1G vs BC849BLT3 |
BC849BR-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849BLT1G vs BC849BR-TAPE-13 |
BC849B | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC849BLT1G vs BC849B |
BC849CT/R | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC849BLT1G vs BC849CT/R |
BC849BW-TAPE-7 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849BLT1G vs BC849BW-TAPE-7 |
BC849-B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC849BLT1G vs BC849-B |
BC849BTC | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC849BLT1G vs BC849BTC |