Datasheets
BC848C by:

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN

Part Details for BC848C by Fairchild Semiconductor Corporation

Overview of BC848C by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC848C

Part # Distributor Description Stock Price Buy
Quest Components 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR 1803
  • 1 $0.0520
  • 257 $0.0325
  • 1,539 $0.0234
$0.0234 / $0.0520 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3600
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

Part Details for BC848C

BC848C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC848C Part Data Attributes

BC848C Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BC848C Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 420
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Alternate Parts for BC848C

This table gives cross-reference parts and alternative options found for BC848C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BC848C Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, BC848C vs BC848C
BC848C-13 Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 BC848C vs BC848C-13
BC848CLT1 LRC Leshan Radio Co Ltd Check for Price Small Signal Bipolar Transistor, 0.1A I(C), NPN, BC848C vs BC848CLT1
BC848C Lite-On Semiconductor Corporation Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 BC848C vs BC848C
BC848CLT3G onsemi Check for Price 100 mA, 30 V, NPN Bipolar Junction Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 10000-REEL BC848C vs BC848CLT3G
BC848CTC Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon BC848C vs BC848CTC
BC848C-TAPE-13 NXP Semiconductors Check for Price TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal BC848C vs BC848C-TAPE-13
BC848-C Samsung Semiconductor Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BC848C vs BC848-C
BC848C Continental Device India Ltd Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BC848C vs BC848C
BC848C-TP Micro Commercial Components Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 BC848C vs BC848C-TP
Part Number Manufacturer Composite Price Description Compare
BC847CM Nexperia Check for Price Small Signal Bipolar Transistor BC848C vs BC847CM
BC848B/T4 Nexperia Check for Price Small Signal Bipolar Transistor BC848C vs BC848B/T4
933589580215 Nexperia Check for Price Small Signal Bipolar Transistor BC848C vs 933589580215
BC847-A Infineon Technologies AG Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 BC848C vs BC847-A
BC847C KEC Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BC848C vs BC847C
BC849B-TAPE-13 NXP Semiconductors Check for Price TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal BC848C vs BC849B-TAPE-13
BC847AT Micro Commercial Components Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 BC848C vs BC847AT
BC848ATR13LEADFREE Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, BC848C vs BC848ATR13LEADFREE
2SC3624AL15-T1B Renesas Electronics Corporation Check for Price 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN BC848C vs 2SC3624AL15-T1B
BC847T/R Nexperia Check for Price Small Signal Bipolar Transistor BC848C vs BC847T/R

BC848C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC848C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC848C by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BC848C would you like to use for your alert(s)?
  • Please alert me when BC848C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC848C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC848C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC848C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC848C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC848C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: