-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848B-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1773620RL
|
Farnell | TRANSISTOR, NPN, SOT23 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 28 |
|
$0.0237 / $0.0312 | Buy Now |
DISTI #
1773620
|
Farnell | TRANSISTOR, NPN, SOT23 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 28 |
|
$0.0237 / $0.0999 | Buy Now |
DISTI #
4318393
|
Farnell | TRANSISTOR, NPN, 30V, 0.1A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.0237 / $0.0262 | Buy Now |
DISTI #
31-BC848B-7-FCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT-23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6956 In Stock |
|
$0.0181 / $0.1700 | Buy Now |
DISTI #
BC848B-7-F
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC848B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 531000 Factory Stock |
|
$0.0112 / $0.0115 | Buy Now |
DISTI #
621-BC848B-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 0 |
|
$0.0240 / $0.1500 | Order Now |
DISTI #
A03:0893_13586585
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2425 | Asia - 84000 |
|
$0.0181 / $0.0218 | Buy Now |
DISTI #
V79:2366_18816098
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 1112 | Americas - 307 |
|
$0.0117 | Buy Now |
DISTI #
70437693
|
RS | Transistor NPN 30V 0.1A SOT23 | Diodes Inc BC848B-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0320 | RFQ |
|
Future Electronics | BC848B Series NPN 30 V 300 mW Small Signal Surface Mount Transistor-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
24000 Reel |
|
$0.0092 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC848B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC848B-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC848B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848BWT1G | onsemi | $0.0437 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | BC848B-7-F vs BC848BWT1G |