Part Details for BC848B(RANGE200-450) by Changjiang Electronics Tech (CJ)
Overview of BC848B(RANGE200-450) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC848B(RANGE200-450)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 200mW 2002mA5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 2700 |
|
$0.0080 / $0.0156 | Buy Now |